Festo SPC11 End Position Controller, 192218
- RS Stock No.:
- 651-559
- Mfr. Part No.:
- SPC11-MTS-AIF
- Brand:
- Festo
Subtotal (1 unit)*
£589.93
(exc. VAT)
£707.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £589.93 |
*price indicative
- RS Stock No.:
- 651-559
- Mfr. Part No.:
- SPC11-MTS-AIF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | End Position Controller | |
| Manufacturer Series | SPC11 | |
| Model Number | 192218 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type End Position Controller | ||
Manufacturer Series SPC11 | ||
Model Number 192218 | ||
- COO (Country of Origin):
- DE
The Festo End position controller is engineered to deliver precision in controlling and managing positional outputs with an intuitive interface. It utilises advanced technology, featuring a 3-digit red 7-segment display for easy monitoring and operator controls through a touch-sensitive keyboard. Designed for robust application in challenging environments, the product is IP65 rated, ensuring protection against dust and water ingress. Its extensive compatibility with various inputs and outputs, alongside features like digital signals conforming to IEC 61131-2 standards, guarantees seamless integration into automation systems. Equipped with electronic fuse capacity for outputs, this controller promotes safety and reliability in every operation, making it a superior choice for modern industrial applications.
Offers a data backup feature using flash memory for enhanced reliability
Includes five digital outputs and eight digital inputs for versatile control
Displays error-ready output for immediate troubleshooting
Maximises operational efficiency with a maximum tripping current of 500 mA
Supports a nominal operating voltage of DC 24 V for stable performance
Features a short cable length of 0.3 m for optimal spatial efficiency
Provides vibration resistance compliant with DIN/IEC 68 for durability
Includes five digital outputs and eight digital inputs for versatile control
Displays error-ready output for immediate troubleshooting
Maximises operational efficiency with a maximum tripping current of 500 mA
Supports a nominal operating voltage of DC 24 V for stable performance
Features a short cable length of 0.3 m for optimal spatial efficiency
Provides vibration resistance compliant with DIN/IEC 68 for durability
Related links
- Festo SPC11 End Position Controller, 548129
- Festo SPC11 End Position Controller, 192216
- Festo SPC11 End Position Controller, 192217
- Festo SPC11 End Position Controller, 537321
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- Festo CPX End Position Controller, 548931
- Siemens SIPART PS2 Series Position Controller, Surface Mounted
- Omron E5AN Panel Mount Controller 3 dedicated Output Position-proportional <BR/>relay
