Festo SPC11 End Position Controller, 192216
- RS Stock No.:
- 651-560
- Mfr. Part No.:
- SPC11-POT-TLF
- Brand:
- Festo
Subtotal (1 unit)*
£589.93
(exc. VAT)
£707.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £589.93 |
*price indicative
- RS Stock No.:
- 651-560
- Mfr. Part No.:
- SPC11-POT-TLF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | End Position Controller | |
| Manufacturer Series | SPC11 | |
| Model Number | 192216 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type End Position Controller | ||
Manufacturer Series SPC11 | ||
Model Number 192216 | ||
- COO (Country of Origin):
- DE
The Festo End position controller is an innovative solution designed for precise control within automation systems. This device ensures reliable operation under a range of general conditions, offering essential features such as error-ready outputs and a user-friendly display. Engineered to operate within a voltage of DC 24 V, it maintains consistent performance with minimal current consumption. With a robust IP65 degree of protection, this controller withstands challenging environments, ensuring long-term reliability in industrial applications. Its compact design and low weight make it easy to integrate into existing systems, while the high-quality components ensure compliance with international directives for safety and environmental standards.
Multiple input options covering positions 1 through 4
Error-ready outputs to indicate operational status promptly
Three-digit display featuring a clear red 7-segment design
Three operator keys designed for intuitive control
Electronic fuse capacity for enhanced output protection
Five digital outputs and eight digital inputs for versatile connectivity
No galvanic isolation for simplified wiring and integration
Debounce time for inputs set at 20 ms for accurate signal processing
Vibration and shock resistance compliant with DIN/IEC standards
Sub-D 15-pin plugs for electrical connections enhance versatility
Compact and lightweight design at just 400 g for easy installation
Error-ready outputs to indicate operational status promptly
Three-digit display featuring a clear red 7-segment design
Three operator keys designed for intuitive control
Electronic fuse capacity for enhanced output protection
Five digital outputs and eight digital inputs for versatile connectivity
No galvanic isolation for simplified wiring and integration
Debounce time for inputs set at 20 ms for accurate signal processing
Vibration and shock resistance compliant with DIN/IEC standards
Sub-D 15-pin plugs for electrical connections enhance versatility
Compact and lightweight design at just 400 g for easy installation
Related links
- Festo SPC11 End Position Controller, 192217
- Festo SPC11 End Position Controller, 192218
- Festo SPC11 End Position Controller, 537321
- Festo SPC11 End Position Controller, 548129
- Festo CPX End Position Controller, 548931
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- Siemens SIPART PS2 Series Position Controller, Surface Mounted
