Festo NEBC Cable, 549293
- RS Stock No.:
- 652-028
- Mfr. Part No.:
- NEBC-P1W4-K-0.3-N-M12G5
- Brand:
- Festo
Subtotal (1 unit)*
£66.02
(exc. VAT)
£79.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.02 |
*price indicative
- RS Stock No.:
- 652-028
- Mfr. Part No.:
- NEBC-P1W4-K-0.3-N-M12G5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | NEBC | |
| Model Number | 549293 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series NEBC | ||
Model Number 549293 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is designed for seamless integration between field devices and controllers, ensuring robust connectivity in challenging environments. Featuring a 5-pin, M12x1 straight plug, this cable is built to withstand extreme conditions with an operational voltage range of DC/AC 0 V to 30 V. Weighing only 188 grams, it conveniently balances durability and lightweight design. Its IP65 degree of protection guarantees reliable performance in dusty and wet conditions, while the cables ambient temperature range of -25 °C to 80 °C makes it suitable for a variety of applications. With a length of 0.3 m, this cable is ideal for space-restricted setups, ensuring both safety and performance without compromise.
Electrical connections feature a function designed for both field device and controller sides
Angular design connection on the device side enhances installation flexibility
Robust cable structure with a nominal cross-section of 0.34 mm² ensures high performance
Equipped with PID-compliant materials for safety and compliance with EU and UK regulations
The cable sheath and housing are crafted from durable materials offering exceptional resistance to wear
Minimised bending radius of 90 mm allows for easier installation in tight spaces
Angular design connection on the device side enhances installation flexibility
Robust cable structure with a nominal cross-section of 0.34 mm² ensures high performance
Equipped with PID-compliant materials for safety and compliance with EU and UK regulations
The cable sheath and housing are crafted from durable materials offering exceptional resistance to wear
Minimised bending radius of 90 mm allows for easier installation in tight spaces
