Festo NEBC Cable, 8085741
- RS Stock No.:
- 651-033
- Mfr. Part No.:
- NEBC-M12G5-S-1,5-N-M12G5
- Brand:
- Festo
Subtotal (1 unit)*
£50.94
(exc. VAT)
£61.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.94 |
*price indicative
- RS Stock No.:
- 651-033
- Mfr. Part No.:
- NEBC-M12G5-S-1,5-N-M12G5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | NEBC | |
| Model Number | 8085741 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series NEBC | ||
Model Number 8085741 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is engineered to foster seamless connectivity between field devices and controllers. With a robust round design and an M12x1 connector system, this cable ensures reliable connections while meeting stringent standards for environmental protection, particularly with its IP65 and IP67 ratings. It thrives under operational voltages of up to 30 V, and is suitable for applications in challenging ambient temperatures ranging from -25 °C to 70 °C. Weighing just 163 g, it offers optimal performance without being cumbersome, making it an ideal choice for both industrial and commercial use.
Compatible with field devices and controllers for versatile connectivity
Designed to operate effectively in harsh environments with IP65 and IP67 ratings
Supports an operational voltage range of DC and AC 0 V to 30 V
Offers a current rating of 4 A suitable for various applications
Shielded to prevent interference and enhance signal integrity
Available in a length of 1.5 m providing flexibility in installation
Meets UKCA and EU RoHS directives for regulatory compliance
Designed to operate effectively in harsh environments with IP65 and IP67 ratings
Supports an operational voltage range of DC and AC 0 V to 30 V
Offers a current rating of 4 A suitable for various applications
Shielded to prevent interference and enhance signal integrity
Available in a length of 1.5 m providing flexibility in installation
Meets UKCA and EU RoHS directives for regulatory compliance
