Festo NEBC Cable, 549294
- RS Stock No.:
- 647-115
- Mfr. Part No.:
- NEBC-A1W3-K-0.3-N-M12G5
- Brand:
- Festo
Subtotal (1 unit)*
£65.66
(exc. VAT)
£78.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.66 |
*price indicative
- RS Stock No.:
- 647-115
- Mfr. Part No.:
- NEBC-A1W3-K-0.3-N-M12G5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | NEBC | |
| Model Number | 549294 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series NEBC | ||
Model Number 549294 | ||
- COO (Country of Origin):
- CZ
The Festo Connecting Cable is engineered to provide reliable connections for field devices and controllers, ensuring seamless data transfer within your systems. Built to conform with the EN 61076-2-101 standard, this product features robust electrical connections, including a 5-pin M12x1 straight plug and an angular socket. With a cable length of 0.3 m and a durable construction, it is suitable for various operational conditions from -25 °C to 80 °C, accommodating both static and dynamic applications. Its intrinsic design prioritises both functionality and safety, ensuring excellent performance in demanding environments.
Based on standard EN 61076-2-101 for compliance and compatibility
5-pin M12x1 connection facilitates versatile electrical linking
Available in both straight and angled connections for improved flexibility
Operational voltage ranges from DC 0 V to 60 V and AC 0 V to 60 V
RoHS-compliant materials ensure environmental and safety standards
Designed with a minimum bending radius of 90 mm to prevent cable damage
5-pin M12x1 connection facilitates versatile electrical linking
Available in both straight and angled connections for improved flexibility
Operational voltage ranges from DC 0 V to 60 V and AC 0 V to 60 V
RoHS-compliant materials ensure environmental and safety standards
Designed with a minimum bending radius of 90 mm to prevent cable damage
Related links
- Festo NEBC Cable, 549293
- Festo NEBC Cable, 8085741
- Festo NEBV Cable, 3579461
- Festo Unterminated to Straight Male M12 Actuator/Sensor Cable, 2.5m
- Festo Straight Male 5 way M12 to Straight Female 5 way M12 Actuator/Sensor Cable, 5m
- Festo Straight Male 5 way M12 to Straight Female 5 way M12 Actuator/Sensor Cable, 2.5m
- Festo Straight Male 5 way M12 to Straight Female 5 way M12 Actuator/Sensor Cable, 1m
- Festo Unterminated to Straight Male M12 Actuator/Sensor Cable, 5m
