Festo KASI Cable, 18941
- RS Stock No.:
- 652-025
- Mfr. Part No.:
- KASI-1,5-Z-100
- Brand:
- Festo
Subtotal (1 unit)*
£235.99
(exc. VAT)
£283.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.99 |
*price indicative
- RS Stock No.:
- 652-025
- Mfr. Part No.:
- KASI-1,5-Z-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | KASI | |
| Model Number | 18941 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series KASI | ||
Model Number 18941 | ||
- COO (Country of Origin):
- DE
The Festo Flat cable is designed for versatile applications requiring reliable connectivity and performance under varying conditions. With its robust rubber compound sheath in black, this cable is ideal for environments that demand durability and resilience. Able to operate within a comprehensive voltage range, it supports both DC and AC voltages, ensuring adaptability for various electrical systems. The cable is built to withstand extreme temperatures from -40 °C to 85 °C, making it suitable for outdoor applications or challenging industrial conditions. Additionally, its IP65 degree of protection safeguards it against dust and water ingress, ensuring longevity and optimal functionality.
AC operational voltage is compatible up to 60 V which ensuring adaptability for diverse electrical setups
Permissible current load of 3 A supports moderate to low-power devices effectively
Cable length of 100 m allows for extensive reach accommodating various installation requirements
Degree of protection is rated IP65 meaning it is dust-tight and protected against water jets
Designed with sealed wire ends to enhance protection against environmental elements
Compatibility with moving cables endorses flexibility in dynamic applications
LABS (PWIS) conformity meets VDMA24364-B2-L which ensuring adherence to stringent materials standards
Permissible current load of 3 A supports moderate to low-power devices effectively
Cable length of 100 m allows for extensive reach accommodating various installation requirements
Degree of protection is rated IP65 meaning it is dust-tight and protected against water jets
Designed with sealed wire ends to enhance protection against environmental elements
Compatibility with moving cables endorses flexibility in dynamic applications
LABS (PWIS) conformity meets VDMA24364-B2-L which ensuring adherence to stringent materials standards
