Festo KASI Cable, 18940
- RS Stock No.:
- 650-372
- Mfr. Part No.:
- KASI-1,5-Y-100
- Brand:
- Festo
Subtotal (1 unit)*
£235.99
(exc. VAT)
£283.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.99 |
*price indicative
- RS Stock No.:
- 650-372
- Mfr. Part No.:
- KASI-1,5-Y-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Manufacturer Series | KASI | |
| Model Number | 18940 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Manufacturer Series KASI | ||
Model Number 18940 | ||
- COO (Country of Origin):
- DE
The Festo Flat cable is expertly crafted to deliver exceptional performance in a variety of industrial applications. Designed to operate within specific voltage ranges of up to 75V DC and 60V AC, this cable is suitable for environments that demand both reliability and resilience. Its durable rubber compound sheath ensures protection against hazardous conditions, including significant temperature fluctuations, ensuring functionality from -40 °C to 85 °C. The inclusion of sealed wire ends contributes to its high degree of protection (IP65), making it ideal for demanding setups, while the lightweight design at just 71 g supports easy handling and setup without compromising on strength. This cable is a reliable choice for businesses looking to optimise their operations with dependable electrical connectivity.
100 m cable length accommodates various installation requirements
IP65 protection rating guarantees reliability in harsh environments
Constructed with a durable rubber compound sheath for extended life
Cable sheath in bright yellow enhances visibility for safety
Designed with sealed wire ends to prevent moisture ingress
Complies with LABS (PWIS) conformity VDMA24364-B2-L for sensitive environments
IP65 protection rating guarantees reliability in harsh environments
Constructed with a durable rubber compound sheath for extended life
Cable sheath in bright yellow enhances visibility for safety
Designed with sealed wire ends to prevent moisture ingress
Complies with LABS (PWIS) conformity VDMA24364-B2-L for sensitive environments
Related links
- Festo KASI Cable, 18941
- Festo KASI Cable, 18960
- Festo QS Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 130786
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 130807
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 130812
- Festo QSMY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 130787
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 130808
- Festo Pneumatic Piston Rod Cylinder - 558114 100mm Stroke Double Acting
