Festo VMPA Electrical Interface, 573184
- RS Stock No.:
- 651-616
- Mfr. Part No.:
- VMPA-ASI-EPL-G-8E8A-CE
- Brand:
- Festo
Subtotal (1 unit)*
£281.85
(exc. VAT)
£338.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.85 |
*price indicative
- RS Stock No.:
- 651-616
- Mfr. Part No.:
- VMPA-ASI-EPL-G-8E8A-CE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Electrical Interface | |
| Manufacturer Series | VMPA | |
| Model Number | 573184 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Electrical Interface | ||
Manufacturer Series VMPA | ||
Model Number 573184 | ||
- COO (Country of Origin):
- DE
The Festo sophisticated electrical interface designed to seamlessly manage communication and control within automation environments. This device features compatibility with M12 sockets for both ASI output and input, accommodating a variety of operational needs. With a robust design that includes die-cast aluminium housing, it ensures durability while supporting advanced diagnostics like AS-i voltage and watchdog status. This model is perfect for applications requiring efficient data transmission and monitoring across multiple valve positions, making it an essential component for enhancing operational reliability in automated systems.
Built-in diagnostics ensure prompt identification of issues enhancing maintenance efficiency
Corrosion resistance class CRC 1 adds durability in challenging environments
Operating temperature range from -5 °C to 50 °C ensures reliability in diverse conditions
RoHS-compliant materials reflect a commitment to eco-friendly manufacturing
Corrosion resistance class CRC 1 adds durability in challenging environments
Operating temperature range from -5 °C to 50 °C ensures reliability in diverse conditions
RoHS-compliant materials reflect a commitment to eco-friendly manufacturing
Related links
- Festo VMPA Electrical Interface, 546993
- Festo VMPA Electrical Interface, 573183
- Festo VMPA Electrical Interface, 573186
- Festo VMPA Electrical Interface, 573185
- Festo VMPA Electrical Interface, 546989
- Festo VMPA Electrical Interface, 546994
- Festo VMPA Electrical Interface, 546995
- Festo VMPA Electrical Interface, 546992
