Festo VAVE Electronics Module, 8109875
- RS Stock No.:
- 650-467
- Mfr. Part No.:
- VAVE-P12-TP-5YL1-P
- Brand:
- Festo
Subtotal (1 unit)*
£49.51
(exc. VAT)
£59.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.51 |
*price indicative
- RS Stock No.:
- 650-467
- Mfr. Part No.:
- VAVE-P12-TP-5YL1-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Electronics Module | |
| Manufacturer Series | VAVE | |
| Model Number | 8109875 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Electronics Module | ||
Manufacturer Series VAVE | ||
Model Number 8109875 | ||
- COO (Country of Origin):
- BG
The Festo Electronics module is designed for versatile operational flexibility in industrial applications. Delivering reliable performance within a voltage range of 12 to 24 V DC, this module ensures reverse polarity protection and includes a protective circuit for enhanced operational safety. With a compact design and a maximum output current of 5 mA, it is well-suited for efficient control and ease of integration into various systems. The module also showcases robust material composition, including RoHS-compliant housing, making it suitable for environments requiring low corrosion stress and high durability.
Reverse polarity protection safeguards against wiring mistakes
Operational voltage range accommodates diverse applications from 12 to 24 V DC
Input resistance ensures precise control through a setpoint input of 10 kOhm
Adjustable output voltage facilitates customisation for different requirements
Lightweight design at 35 g enhances installation and support in various setups
Straight cable outlet and angular connection design provide flexibility in electrical connections
Compatible with Festo-specific coding for reliable connections
Direct mounting capability enhances ease of installation and integration
IP40 degree of protection ensures suitability in moderate environments
Operational voltage range accommodates diverse applications from 12 to 24 V DC
Input resistance ensures precise control through a setpoint input of 10 kOhm
Adjustable output voltage facilitates customisation for different requirements
Lightweight design at 35 g enhances installation and support in various setups
Straight cable outlet and angular connection design provide flexibility in electrical connections
Compatible with Festo-specific coding for reliable connections
Direct mounting capability enhances ease of installation and integration
IP40 degree of protection ensures suitability in moderate environments
Related links
- Festo VAVE Electronics Module, 8109876
- Festo VAVE Connection Kit, VAVE-K1-7-5YL1-LR
- Festo VAVE Programming Cable, 570971
- Festo VAVE series Sub Base, 566714
- Festo VAVE series Sub Base, 573921
- Festo VAVE series Manifold End Base, 566722
- Festo VAVE series Manifold End Base, 573944
- Festo VAVE series Manifold End Base, 566721
