Festo VAVE Connection Kit, VAVE-K1-7-5YL1-LR
- RS Stock No.:
- 351-108
- Mfr. Part No.:
- VAVE-K1-7-5YL1-LR
- Brand:
- Festo
Subtotal (1 unit)*
£20.22
(exc. VAT)
£24.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.22 |
*price indicative
- RS Stock No.:
- 351-108
- Mfr. Part No.:
- VAVE-K1-7-5YL1-LR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connection Kit | |
| Manufacturer Series | VAVE | |
| Model Number | VAVE-K1-7-5YL1-LR | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connection Kit | ||
Manufacturer Series VAVE | ||
Model Number VAVE-K1-7-5YL1-LR | ||
- COO (Country of Origin):
- TR
The Festo Connection Box is engineered for versatility in various operational environments. Designed to accommodate an extensive operational voltage range, it ensures reliable functionality with robust reverse polarity protection. The product embodies superior quality and enhanced safety features, making it suitable for a wide range of applications while maintaining high performance levels. Its IP40 degree of protection assures reliable operation even in demanding conditions, complemented by a corrosion resistance class designed for durability. With an ambient temperature capacity ranging from 0 °C to 50 °C, this E-box offers reliable performance regardless of the surrounding conditions, ensuring it meets both industrial and commercial needs effectively.
Versatile and reliable operational performance under varying conditions
Enhanced safety with effective reverse polarity protection
Corrosion resistance for extended durability in harsh environments
Lightweight design optimising ease of installation and handling
LED signal status display for quick operational feedback
Multiple mounting options provide installation flexibility
Enhanced safety with effective reverse polarity protection
Corrosion resistance for extended durability in harsh environments
Lightweight design optimising ease of installation and handling
LED signal status display for quick operational feedback
Multiple mounting options provide installation flexibility
Related links
- Festo VAVE Electronics Module, 8109876
- Festo VAVE Electronics Module, 8109875
- Festo VAVE series Manifold End Base, 573948
- Festo VAVE series Manifold End Base, 566726
- Festo VAVE series Manifold End Base, 566721
- Festo VAVE series Manifold End Base, 566728
- Festo VAVE series Manifold End Base, 566729
- Festo VAVE series Manifold End Base, 573922
