Festo VAVE Electronics Module, 8109876
- RS Stock No.:
- 647-327
- Mfr. Part No.:
- VAVE-P17-TP-5YL1-P
- Brand:
- Festo
Subtotal (1 unit)*
£49.51
(exc. VAT)
£59.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.51 |
*price indicative
- RS Stock No.:
- 647-327
- Mfr. Part No.:
- VAVE-P17-TP-5YL1-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Electronics Module | |
| Manufacturer Series | VAVE | |
| Model Number | 8109876 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Electronics Module | ||
Manufacturer Series VAVE | ||
Model Number 8109876 | ||
- COO (Country of Origin):
- BG
The Festo Electronics module is designed to facilitate precise control in various applications, boasting an operational voltage range of DC 12 V to 24 V. Ideal for environments requiring reliability, this product ensures protection against reverse polarity while maintaining efficient performance with a maximum output current of 5 mA. With its compact design and lightweight at just 35 g, it seamlessly integrates into existing systems, providing adjustable output voltage from 0 V to 310 V. The module also accommodates different mounting positions, making it versatile for various installations. Its robust construction ensures durability under ambient temperatures ranging from -10 °C to 60 °C, which is complemented by a corrosion resistance class of CRC 1 for low corrosion stress.
Reverse polarity protection ensures safety during operation
Designed for operational voltage compatibility from DC 12 V to 24 V
Adjustable output voltage capability allows for flexible control
Lightweight construction at 35 g facilitates easy installation
Supports maximum output current of 5 mA for efficiency
IP40 degree of protection safeguards against dust ingress
Eliminates corrosion concerns with CRC 1 protection
Versatile mounting options cater to various application requirements
Designed for operational voltage compatibility from DC 12 V to 24 V
Adjustable output voltage capability allows for flexible control
Lightweight construction at 35 g facilitates easy installation
Supports maximum output current of 5 mA for efficiency
IP40 degree of protection safeguards against dust ingress
Eliminates corrosion concerns with CRC 1 protection
Versatile mounting options cater to various application requirements
Related links
- Festo VAVE Electronics Module, 8109875
- Festo VAVE Connection Kit, VAVE-K1-7-5YL1-LR
- Festo VAVE Programming Cable, 570971
- Festo PZVT Electronics Module, 158496
- Festo VMPA14 Electronics Module, 8066766
- Festo VMPA14 Electronics Module, 8066769
- Festo ZK Electronics Module, 6685
- Festo VLO Electronics Module, 7422
