Festo VEAE Pneumatic Valve, 8078917

Subtotal (1 unit)*

£99.03

(exc. VAT)

£118.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.03

*price indicative

RS Stock No.:
650-227
Mfr. Part No.:
VEAE-BB-6-17-D22-X4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Pneumatic Valve

Manufacturer Series

VEAE

Model Number

8078917

COO (Country of Origin):
CH
The Festo Piezo valve VEAE is a sophisticated 2/2-way valve designed for precision control in pneumatic applications. Engineered with modern piezo technology, this valve features a normally closed monostable configuration that requires minimal energy less than 0.1 W at 5 Hz making it ideal for environmentally conscious operations. Its lightweight design not only contributes to energy savings but also enhances installation versatility, as it can be mounted in any position. The valve operates efficiently within a broad range of operating pressures, and its compatibility with inert gases and compressed air underlines its utility across various sectors, ensuring reliability and safety in applications requiring oxygen. With a robust construction, it maintains excellent performance and longevity even in demanding environments.

Designed for reliability with an extremely long service life
Oxygen compatible for use in specific applications adhering to IEC standards
Lightweight and compact facilitating easy installation and minimal space requirements
Operating pressure range allows flexibility in various applications
No heat generation during operation due to the capacitive principle
Special sealing principle for effective performance under varying conditions
Offers exceptional control of both pressure and flow rate with integrated sensor functionality
Direct electrical control for precise actuation and quick response times

Related links