SMC 2 Finger Double Acting Action Pneumatic Gripper, MHL2-10D-X4, Parallel Gripping Type
- RS Stock No.:
- 655-612
- Mfr. Part No.:
- MHL2-10D-X4
- Brand:
- SMC
Subtotal (1 unit)*
£402.63
(exc. VAT)
£483.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £402.63 |
*price indicative
- RS Stock No.:
- 655-612
- Mfr. Part No.:
- MHL2-10D-X4
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Size | 10 mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Series | MHL2 | |
| Maximum Operating Pressure | 1.5 bar | |
| Gripping Force - Internal | 14N | |
| Open Width | 76mm | |
| Closed Width | 56mm | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 14N | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Height | 34mm | |
| Width | 31 mm | |
| Maximum Operating Frequency | 60cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Size 10 mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Series MHL2 | ||
Maximum Operating Pressure 1.5 bar | ||
Gripping Force - Internal 14N | ||
Open Width 76mm | ||
Closed Width 56mm | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 14N | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
Height 34mm | ||
Width 31 mm | ||
Maximum Operating Frequency 60cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel‑style wide‑opening air gripper featuring a 10 mm bore, designed to accommodate part‐size variation in confined spaces. Its rack‑and‑pinion double‑piston mechanism delivers synchronized finger motion and reliable holding force. Crafted with stainless‑steel components and heat‑resistant seals, it offers enhanced durability and optional switch mounting without added brackets
Wide opening air gripper
2 fingers
Durable construction
Related links
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type