SMC 2 Finger Double Acting Action Pneumatic Gripper, MHL2-25D2Z, Parallel Gripping Type

Subtotal (1 unit)*

£580.18

(exc. VAT)

£696.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£580.18

*price indicative

RS Stock No.:
393-189
Mfr. Part No.:
MHL2-25D2Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Size

25 mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

80mm

Series

MHL2

Maximum Operating Pressure

6 bar

Port Size

M5

Weight

1650g

Minimum Operating Temperature

-10°C

Open Width

236mm

Gripping Force - External

131N

Closed Width

120mm

Gripping Force - Internal

131N

Maximum Operating Temperature

60°C

Height

6mm

Width

25 mm

Standards/Approvals

RoHS

Length

236mm

Maximum Operating Frequency

60cpm

COO (Country of Origin):
JP
The SMC parallel style air gripper offers a wide type configuration, meticulously engineered to ensure optimal performance in a variety of industrial applications. The MHL2 series incorporates a double-end type oil-impregnated resin bearing with a robust metal backing, ensuring durability and longevity even under demanding conditions. Its compact design is enhanced through a dual piston mechanism, facilitating a substantial gripping force while maintaining user-friendly dimensions. With a built-in dust protection mechanism safeguarding the internal components, this air gripper minimises maintenance needs. Furthermore, versatile mounting options allow for easy installation, making it an ideal choice for automation and robotics applications requiring precision gripping of diverse workpieces.

Designed for high gripping force without compromising compactness

Features an advanced dust protection system to prolong service life

Allows for multiple auto switch positions, enhancing flexibility in applications

Constructed with oil-impregnated bearings to ensure smooth operation

Facilitates the handling of various workpiece diameters effortlessly

Constructed from high-quality materials for enhanced strength and reliability

Streamlined installation process to reduce downtime during system setup

Maintains consistent performance across a wide range of operating pressures

Related links