SMC 2 Finger Double Acting Action Pneumatic Gripper, MHL2-16DZ, Parallel Gripping Type
- RS Stock No.:
- 393-182
- Mfr. Part No.:
- MHL2-16DZ
- Brand:
- SMC
Subtotal (1 unit)*
£359.27
(exc. VAT)
£431.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.27 |
*price indicative
- RS Stock No.:
- 393-182
- Mfr. Part No.:
- MHL2-16DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Size | 16mm | |
| Gripping Type | Parallel | |
| Stroke Length | 30mm | |
| Action Type | Double Acting | |
| Series | MHL2 | |
| Maximum Operating Pressure | 6 bar | |
| Port Size | M5 | |
| Weight | 585g | |
| Minimum Operating Temperature | -10°C | |
| Open Width | 98mm | |
| Gripping Force - Internal | 45N | |
| Closed Width | 68mm | |
| Gripping Force - External | 45N | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| Length | 130mm | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Size 16mm | ||
Gripping Type Parallel | ||
Stroke Length 30mm | ||
Action Type Double Acting | ||
Series MHL2 | ||
Maximum Operating Pressure 6 bar | ||
Port Size M5 | ||
Weight 585g | ||
Minimum Operating Temperature -10°C | ||
Open Width 98mm | ||
Gripping Force - Internal 45N | ||
Closed Width 68mm | ||
Gripping Force - External 45N | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
Length 130mm | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
- COO (Country of Origin):
- JP
The SMC parallel style air gripper from the series MHL2 is engineered for precise handling and versatility in various applications. This device utilises a double-ended type oil-impregnated resin bearing system, ensuring robust and reliable operation across diverse environments. Designed to maintain a compact profile while delivering substantial gripping force, it features a dust-protection mechanism that prolongs its lifespan and efficiency. The integration of a rack and pinion mechanism for synchronized finger movement enhances reliability and precision. Suitable for workpieces with various diameters, this air gripper addresses the need for reliability and adaptability in automated processes.
Designed with built-in dust protection for enhanced durability
Offers multiple auto switch mounting locations for operational flexibility
Features interchangeable finger assemblies to accommodate different applications
Constructed with lightweight yet durable aluminium alloy components
Ensures smooth operation with minimal lubrication requirements
Allows for high-frequency operation without compromising performance
Optimised for easy installation, reducing downtime during setup
Delivers effective gripping force for secure handling of various workpieces
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type