SMC 2 Finger Double Acting Action Pneumatic Gripper, MHL2-25D1Z, Parallel Gripping Type
- RS Stock No.:
- 393-187
- Mfr. Part No.:
- MHL2-25D1Z
- Brand:
- SMC
Subtotal (1 unit)*
£555.19
(exc. VAT)
£666.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £555.19 |
*price indicative
- RS Stock No.:
- 393-187
- Mfr. Part No.:
- MHL2-25D1Z
- Brand:
- SMC
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
| Brand | SMC | |
| Bore Size | 25 mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 50mm | |
| Action Type | Double Acting | |
| Series | MHL2 | |
| Maximum Operating Pressure | 6 bar | |
| Port Size | M5 | |
| Weight | 1565g | |
| Gripping Force - Internal | 131N | |
| Gripping Force - External | 131N | |
| Closed Width | 120mm | |
| Minimum Operating Temperature | -10°C | |
| Open Width | 150mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 196mm | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Width | 25 mm | |
| Maximum Operating Frequency | 60cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Size 25 mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 50mm | ||
Action Type Double Acting | ||
Series MHL2 | ||
Maximum Operating Pressure 6 bar | ||
Port Size M5 | ||
Weight 1565g | ||
Gripping Force - Internal 131N | ||
Gripping Force - External 131N | ||
Closed Width 120mm | ||
Minimum Operating Temperature -10°C | ||
Open Width 150mm | ||
Maximum Operating Temperature 60°C | ||
Length 196mm | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Width 25 mm | ||
Maximum Operating Frequency 60cpm | ||
- COO (Country of Origin):
- JP
The SMC parallel style air gripper combines robust design with exceptional performance, making it ideal for a wide range of applications in automation and handling. It features a double-acting mechanism that delivers impressive gripping force while maintaining a compact profile. The advanced engineering includes double-end oil-impregnated resin bearings, ensuring durability and stability even under heavy use. Its thoughtfully designed dust-protection mechanism safeguards internal components against debris, greatly enhancing reliability. Along with a variety of mountable auto switch options, this air gripper simplifies integration into various assembly systems, making it an indispensable tool for industries seeking efficiency and precision.
Dual pistons provide enhanced gripping force without compromising size
Built-in dust-protection mechanism increases operational longevity
Compatible with multiple auto switch configurations for versatile application
Lightweight aluminium alloy construction reduces overall system weight
High repeatability ensures consistent performance in repetitive tasks
Easy installation with clear mounting threads reduces setup time
Lubrication-free design simplifies maintenance and reduces downtime
Variety of bore sizes enhances flexibility for different gripping needs
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type