Festo VEAE Pneumatic Valve, 8078916
- RS Stock No.:
- 650-907
- Mfr. Part No.:
- VEAE-BB-6-12-D9-X4
- Brand:
- Festo
Subtotal (1 unit)*
£99.03
(exc. VAT)
£118.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.03 |
*price indicative
- RS Stock No.:
- 650-907
- Mfr. Part No.:
- VEAE-BB-6-12-D9-X4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Pneumatic Valve | |
| Manufacturer Series | VEAE | |
| Model Number | 8078916 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Pneumatic Valve | ||
Manufacturer Series VEAE | ||
Model Number 8078916 | ||
- COO (Country of Origin):
- CH
The Festo Piezo valve serves as a compact and efficient solution for precise control in pneumatic systems. Designed for a 2/2-way, closed, and monostable operation, this valve boasts a direct piloting mechanism powered by an electric actuation. Its mechanical spring reset ensures reliability across various applications, while the optional mounting position enhances versatility for different installation setups. This valve is suitable for non-reversible flow direction and is capable of handling ambient and media temperatures from -10 °C to 60 °C, making it an ideal choice for diverse environments. With excellent sealing properties and a robust construction, this valve promises durability and high performance in demanding operational conditions.
Constructed with EPDM seals enhancing durability and performance
Features a compact dimension of 64 x 24 x 12 mm for easy installation
Compatible with compressed air and inert gases expanding usability
Robust against corrosion with a CRC of 2 ideal for various environments
Maintains a degree of protection rated at IP40 for added safety
Electrical connection options include 3 pin plugs for versatility
Features a compact dimension of 64 x 24 x 12 mm for easy installation
Compatible with compressed air and inert gases expanding usability
Robust against corrosion with a CRC of 2 ideal for various environments
Maintains a degree of protection rated at IP40 for added safety
Electrical connection options include 3 pin plugs for versatility
