Festo VAVA, VAVA-F12-H-H1

Subtotal (1 unit)*

£41.40

(exc. VAT)

£49.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.40

*price indicative

RS Stock No.:
350-742
Mfr. Part No.:
VAVA-F12-H-H1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VAVA

Model Number

VAVA-F12-H-H1

COO (Country of Origin):
IN
The Festo stroke reduction is an advanced solution designed for applications requiring precise stroke limitation in challenging environments. With robust explosion protection certifications for Zones 1, 2, 21, and 22 (ATEX), this actuating device guarantees optimum safety in potentially hazardous areas. Its high corrosion resistance rating ensures outstanding durability, even in demanding conditions. In addition, the sleek design allows for versatile mounting options while maintaining efficiency. A perfect choice for industries where reliability and safety are paramount, this actuator stands ready to perform under varying ambient temperatures from -50 °C to 100 °C. Discover a product that is as dependable as it is sophisticated with the VAVA-F12-H-H1.

Designed for operation within safety-critical environments with ATEX compliance
Offers significant resilience against corrosive elements ideal for tough industrial applications
Ensures high degree of protection with IP6X rating
Lightweight construction enhances ease of installation and reduces handling risks
RoHS-compliant materials contribute to environmental sustainability
Flexible mounting position allows for integration into various setups

Related links