Festo VAVC Seal Set, 8084034
- RS Stock No.:
- 341-933
- Mfr. Part No.:
- VAVC-F12-SCC-32-TP
- Brand:
- Festo
Subtotal (1 unit)*
£174.82
(exc. VAT)
£209.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.82 |
*price indicative
- RS Stock No.:
- 341-933
- Mfr. Part No.:
- VAVC-F12-SCC-32-TP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal Set | |
| Series | VAVC | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Product Type | Seal | |
| Model Number | 8084034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal Set | ||
Series VAVC | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Product Type Seal | ||
Model Number 8084034 | ||
- COO (Country of Origin):
- IN
The Festo Cover kit is designed with a robust high-alloy stainless steel cover, this model ensures durability while maintaining compliance with RoHS standards. The valve's innovative sealing technology employs modified PTFE, significantly enhancing its ability to withstand a wide range of media, including mineral oil and filtered compressed air. With a media temperature range from -30 °C to 200 °C, it adapts seamlessly to fluctuating conditions. Combining flexibility in mounting positions with a favourable product weight of just 424 g, its a practical choice for an array of industrial applications. The device is engineered for exceptional efficiency, making it suitable for demanding tasks while incorporating essential safety features for explosion-prone environments. Experience the perfect blend of reliability and cutting-edge technology with this essential component for your systems.
High alloy stainless steel exterior provides increased durability
PTFE sealing maintains integrity against a variety of media
Wide media temperature range supports diverse applications
Compact and lightweight design facilitates easy installation
Compliance with ATEX standards ensures safe operation in hazardous environments


