Festo VAVC Cover, VAVC-F12-SCC-25-TP

Subtotal (1 unit)*

£129.04

(exc. VAT)

£154.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.04

*price indicative

RS Stock No.:
351-117
Mfr. Part No.:
VAVC-F12-SCC-25-TP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Cover

Manufacturer Series

VAVC

Model Number

VAVC-F12-SCC-25-TP

COO (Country of Origin):
IN
The Festo cover kit is engineered for versatility and reliability in diverse industrial applications. Designed to operate seamlessly in explosion-prone environments, it excels in handling a variety of media, including vapour, oils, and inert gases. With its exceptional resilience to temperature fluctuations, this product ensures consistent performance from -30 °C to 200 °C. Crafted from high-alloy stainless steel, it adheres to stringent RoHS compliance standards, making it suitable for environmentally conscious operations. The intelligent design allows for multiple mounting positions, catering to varying installation needs while maintaining a compact weight of 385 g. Its robust construction not only guarantees durability but also ensures an exceptional lifespan, making it a dependable choice for rigorous use in demanding conditions. Subject to ongoing development and improvement, this unit embodies a commitment to high-quality standards and effective functionality.

Versatile design accommodates optional mounting positions for enhanced installation flexibility
High-alloy stainless steel construction ensures unparalleled durability in challenging environments
RoHS-compliant materials reflect a commitment to sustainability and safety
Designed to handle a range of media from hydraulic fluids to compressed air broadening its applicability
Temperature resilience from -30 °C to 200 °C supports diverse industrial requirements

Related links