Festo VAVA, VAVA-F12-H-H6
- RS Stock No.:
- 344-867
- Mfr. Part No.:
- VAVA-F12-H-H6
- Brand:
- Festo
Subtotal (1 unit)*
£172.50
(exc. VAT)
£207.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.50 |
*price indicative
- RS Stock No.:
- 344-867
- Mfr. Part No.:
- VAVA-F12-H-H6
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | VAVA | |
| Model Number | VAVA-F12-H-H6 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VAVA | ||
Model Number VAVA-F12-H-H6 | ||
- COO (Country of Origin):
- IN
The Festo Stroke reduction provides exceptional stroke limitation combined with effective cushioning, designed to excel in demanding environments. With robust explosion protection ratings across multiple zones, it ensures safety in potentially hazardous areas. The device is rated for moderate corrosion resistance, making it a reliable choice for varied industrial applications. Featuring a wide operating temperature range, it can function effectively from -10 °C to 80 °C, which enhances its versatility in different operational scenarios. Built with high-quality materials, including high-alloy stainless steel for critical components, this product stands out for its durability and compliance with RoHS standards. Its optional mounting position offers flexibility and adaptability to various setups, ensuring seamless integration into your existing systems.
Designed with stroke limitation and cushioning for enhanced performance
Constructed for moderate corrosion resistance, suitable for diverse environments
Offers a degree of protection rated at IP6X for robustness
Supports optional mounting positions to fit various installation needs
Made with RoHS compliant materials to ensure environmental safety
Constructed for moderate corrosion resistance, suitable for diverse environments
Offers a degree of protection rated at IP6X for robustness
Supports optional mounting positions to fit various installation needs
Made with RoHS compliant materials to ensure environmental safety