Festo VAVC Seal Cartridge, VAVC-Q2-M22U-25-E-EXA
- RS Stock No.:
- 345-023
- Mfr. Part No.:
- VAVC-Q2-M22U-25-E-EXA
- Brand:
- Festo
Subtotal (1 unit)*
£140.58
(exc. VAT)
£168.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £140.58 |
*price indicative
- RS Stock No.:
- 345-023
- Mfr. Part No.:
- VAVC-Q2-M22U-25-E-EXA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal Cartridge | |
| Series | VAVC | |
| Standards/Approvals | Zone 21 (ATEX), Zone 22 (ATEX), Zone 0 (ATEX), VDMA24364-B2-L, Zone 20 (ATEX), Zone 1 (ATEX), RoHS, Zone 2 (ATEX) | |
| Product Type | Seal | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal Cartridge | ||
Series VAVC | ||
Standards/Approvals Zone 21 (ATEX), Zone 22 (ATEX), Zone 0 (ATEX), VDMA24364-B2-L, Zone 20 (ATEX), Zone 1 (ATEX), RoHS, Zone 2 (ATEX) | ||
Product Type Seal | ||
The Festo Seal cartridge is designed specifically for demanding environments where reliability is crucial. This innovative component excels in areas requiring explosion protection, making it an ideal choice for applications in hazardous zones. Built to support a variety of operating conditions, it also complies with industry regulations, ensuring peace of mind for users. The cartridge's robust construction, utilising materials such as EPDM and PPS, ensures durability while maintaining compliance with RoHS standards. Its versatility allows for safe and effective use in food-related applications, showcasing its adaptability across multiple sectors.
Designed for explosion protection in multiple ATEX zones
Compliant with RoHS, reflecting a commitment to safety and environmental standards
Constructed with high quality materials ensuring longevity and performance
Suitable for food applications, highlighting versatility in various industries
Optimised for operational reliability in diverse temperature conditions
Related links
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-15-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-6-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-50-E
- Festo VAVC, 3970093 VZQA Series
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-25-E
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-25-S1
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-15-S1
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-6-S1
