Festo VAVC Seal Cartridge, VAVC-Q2-M22C-25-S1
- RS Stock No.:
- 341-886
- Mfr. Part No.:
- VAVC-Q2-M22C-25-S1
- Brand:
- Festo
Subtotal (1 unit)*
£94.01
(exc. VAT)
£112.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.01 |
*price indicative
- RS Stock No.:
- 341-886
- Mfr. Part No.:
- VAVC-Q2-M22C-25-S1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal Cartridge | |
| Series | VAVC | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Product Type | Seal | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal Cartridge | ||
Series VAVC | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Product Type Seal | ||
The Festo Seal cartridge is engineered for optimal performance in various demanding applications. With its exceptional material construction, it guarantees durability and compliance with stringent industry standards. Designed to facilitate seamless integration into food-related processes, this product ensures safety and reliability, making it a top choice for professionals. Its compact nominal size of DN 25 is perfect for precision operations, while the extensive operational temperature range caters to diverse environments. The innovative design showcases a commitment to quality and efficiency, reaffirming the manufacturer's reputation as a leader in the engineering sector.
Ideal for use in food applications, ensuring utmost safety
Compliant with RoHS regulations for environmentally conscious usage
Constructed from VMQ (silicone), enhancing durability and performance
Designed to function effectively in varying temperature conditions
Related links
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-25-E
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-15-S1
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-6-S1
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-25-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-50-E
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-15-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-6-E-EXA
- Festo VAVC, 3970094 VZQA Series Pinch Valves
