Festo VMPA14 Vertical Pressure Supply Plate, 8110622
- RS Stock No.:
- 343-364
- Mfr. Part No.:
- VMPA14-VSP-QS8
- Brand:
- Festo
Subtotal (1 unit)*
£40.58
(exc. VAT)
£48.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.58 |
*price indicative
- RS Stock No.:
- 343-364
- Mfr. Part No.:
- VMPA14-VSP-QS8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Vertical Pressure Supply Plate | |
| Series | VMPA14 | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8110622 | |
| Product Type | Subplate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Vertical Pressure Supply Plate | ||
Series VMPA14 | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 8110622 | ||
Product Type Subplate | ||
- COO (Country of Origin):
- DE
The Festo vertical pressure supply plate is engineered to deliver optimal performance in pneumatic systems. Designed with precision, it ensures reliable operation even under variable conditions. With a focus on durability and compliance, this part excels in various industrial applications, reinforcing productivity while maintaining the highest standards of quality. Its innovative design features a compact grid dimension that enhances functionality, making it an ideal choice for demanding environments. The robust construction facilitates a smooth transition of compressed air, optimising system efficiency and enabling seamless integration into existing setups.
Robust construction for enhanced durability in demanding applications
Compact design allows for easy installation in space constrained environments
Low corrosion resistance class ensures longevity in various conditions
RoHS compliant materials contribute to a safer operational environment
Versatile operating pressure range accommodates diverse needs
Lightweight design simplifies handling and installation
Related links
- Festo VMPA14 Vertical Pressure Supply Plate, 8110627
- Festo VMPA14 Vertical Pressure Supply Plate, 8110625
- Festo VMPA14 Vertical Pressure Supply Plate, 8110624
- Festo VMPA14 Vertical Pressure Supply Plate, 8110623
- Festo VMPA Vertical Pressure Supply Plate, 8110621
- Festo VMPA Vertical Pressure Supply Plate, 8110626
- Festo VMPA2 VMPA1 Supply Plate, 8029488
- Festo VMPAL, 573645
