Festo VMPA14 Vertical Pressure Supply Plate, 8110627
- RS Stock No.:
- 341-964
- Mfr. Part No.:
- VMPA14-VSP-QS6
- Brand:
- Festo
Subtotal (1 unit)*
£39.98
(exc. VAT)
£47.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.98 |
*price indicative
- RS Stock No.:
- 341-964
- Mfr. Part No.:
- VMPA14-VSP-QS6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Vertical Pressure Supply Plate | |
| Series | VMPA14 | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Product Type | Subplate | |
| Model Number | 8110627 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Vertical Pressure Supply Plate | ||
Series VMPA14 | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Product Type Subplate | ||
Model Number 8110627 | ||
- COO (Country of Origin):
- DE
The Festo Supply plate revolutionises the way pneumatic systems manage air pressure. Designed for optimal performance, it operates seamlessly within a pressure range of -0.09 MPa to 1 MPa, making it suitable for various industrial applications. Its robust construction ensures longevity, while its lightweight design of just 35g facilitates easy installation. Constructed with RoHS-compliant materials, this supply plate embodies both efficiency and safety, adhering to stringent industry standards. With a capacity for compressed air compliant with ISO 8573-1:2010, operators can efficiently manage the demands of modern automation and manufacturing processes. It addresses the need for precision in pneumatic systems, enhancing operational effectiveness in diverse environments.
Employs advanced technology for improved air pressure management
Designed with corrosion resistance class CRC 1 for low corrosion stress
Optimised for use with compressed air, ensuring compliance with industry standards
Symbols and dimensions are clearly indicated for easy identification
Related links
- Festo VMPA14 Vertical Pressure Supply Plate, 8110622
- Festo VMPA14 Vertical Pressure Supply Plate, 8110625
- Festo VMPA14 Vertical Pressure Supply Plate, 8110623
- Festo VMPA14 Vertical Pressure Supply Plate, 8110624
- Festo VMPA Vertical Pressure Supply Plate, 8110621
- Festo VMPA Vertical Pressure Supply Plate, 8110626
- Festo VMPA2, 8035441
- Festo VMPA2 VMPA1 Supply Plate, 8029486
