Festo VAME Screw Set, VAME-XA-S-M4-45
- RS Stock No.:
- 342-706
- Mfr. Part No.:
- VAME-XA-S-M4-45
- Brand:
- Festo
Subtotal (1 unit)*
£3.43
(exc. VAT)
£4.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.43 |
*price indicative
- RS Stock No.:
- 342-706
- Mfr. Part No.:
- VAME-XA-S-M4-45
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Screw Set | |
| Series | VAME | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Product Type | Mounting Set | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Screw Set | ||
Series VAME | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Product Type Mounting Set | ||
The Festo High quality screw set is engineered to meet demanding applications with precision and reliability. Designed for superior performance, the screws are made from stainless steel, ensuring durability even in moderate corrosion environments. Ideal for a range of technical tasks, the internal hexagon design allows for ease of installation, while the specified nominal torque provides confidence in performance. With a thoughtful focus on compliance, this product aligns with RoHS standards, making it a responsible choice for environmentally conscious projects.
Constructed from robust stainless steel for enhanced longevity
Features an internal hexagon with a size of 2.5 mm for easy handling
Exhibits a corrosion resistance class that withstands moderate conditions
Nominal torque specification ensures consistent performance during use
Pack size is designed for convenience without excess spare parts
