Festo VAME Screw Set Pneumatic Valve, VAME-B14-S-M5
- RS Stock No.:
- 342-700
- Mfr. Part No.:
- VAME-B14-S-M5
- Brand:
- Festo
Subtotal (1 unit)*
£6.97
(exc. VAT)
£8.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.97 |
*price indicative
- RS Stock No.:
- 342-700
- Mfr. Part No.:
- VAME-B14-S-M5
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Screw Set | |
| Series | VAME | |
| For Use With | Pneumatic Valve | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Product Type | Mounting Screw | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Screw Set | ||
Series VAME | ||
For Use With Pneumatic Valve | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Product Type Mounting Screw | ||
- COO (Country of Origin):
- CN
Festo VAME Series Mounting Screw, M5 Thread Size, Plug Screw Type - VAME-B14-S-M5, Numeric Part Number: 8105115
This mounting screw is specifically designed for pneumatic valves, optimising functionality within various mechanical systems. The M5 plug screw in this mounting kit offers a corrosion resistance class of CRC 1, making it suitable for environments with low corrosion stress. Weighing 12 g, the assembly consists of two screws MADE from high-alloy steel.
Features & Benefits
• Corrosion resistant design enhances longevity in low-stress environments
• High alloy steel construction for robust mechanical strength
• Compact size M5 for compatibility with various pneumatic applications
• RoHS-compliant materials promote environmental safety
• Convenient pack size of two for effective installation
• VDMA24364 zone III conformity assures quality and performance
• High alloy steel construction for robust mechanical strength
• Compact size M5 for compatibility with various pneumatic applications
• RoHS-compliant materials promote environmental safety
• Convenient pack size of two for effective installation
• VDMA24364 zone III conformity assures quality and performance
Applications
• Utilised with pneumatic valves for secure assembly
• Ideal for valve mounting solutions in automated systems
• Suitable for use in mechanical and electrical
• Designed for integration within industrial pneumatic systems
• Effectively serve as mounting hardware in various installations
• Ideal for valve mounting solutions in automated systems
• Suitable for use in mechanical and electrical
• Designed for integration within industrial pneumatic systems
• Effectively serve as mounting hardware in various installations
How does the screw's material benefit performance in industrial applications?
The high-alloy steel provides enhanced mechanical strength and durability, ensuring that the screw can withstand the demands of heavy-duty industrial environments without deforming or breaking under pressure.
What is the significance of the corrosion resistance class for this screw?
The CRC 1 rating indicates that the screw is suitable for low corrosion stress environments, ensuring its longevity and reliability in applications where moisture exposure may occur.
Can this screw be used in systems outside pneumatic applications?
While primarily designed for pneumatic valves, it may also be applicable in other mechanical and electrical installations, provided the size and specifications align with the requirements of the system.
What are the key advantages of using a pack size of two?
Having a pack size of two allows users to have a spare screw on hand, facilitating repairs or replacements during maintenance without needing to purchase additional packs.


