Festo VMPA Mounting Bracket, VMPA-BG-VPPM-VABF
- RS Stock No.:
- 341-849
- Mfr. Part No.:
- VMPA-BG-VPPM-VABF
- Brand:
- Festo
Subtotal (1 unit)*
£21.76
(exc. VAT)
£26.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.76 |
*price indicative
- RS Stock No.:
- 341-849
- Mfr. Part No.:
- VMPA-BG-VPPM-VABF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Mounting Bracket | |
| Series | VMPA | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Mounting Bracket | ||
Series VMPA | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Product Type Mounting Bracket | ||
The Festo Mounting bracket combines functionality and durability, ensuring that your setup remains stable and secure under various conditions. Crafted from galvanised steel, it is designed to withstand low corrosion stress while remaining compliant with RoHS standards. This product excels in applications that require reliable support and minimal maintenance, making it a perfect choice for both industrial and commercial environments. Its compact design, coupled with a nominal torque rating of 1.5 Nm, allows for easy installation while maintaining significant strength. Whether you are dealing with vibrations or shocks, this mounting bracket meets high-performance standards, giving users peace of mind in their operational reliability.
Meets stringent standards for vibration and shock resistance
Lightweight at 17 grams, facilitating easy handling and installation
Compliant with RoHS for environmentally friendly applications
