SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP4010UGN
- RS Stock No.:
- 895-670
- Mfr. Part No.:
- ZP4010UGN
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£24.86
(exc. VAT)
£29.83
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.86 | £2.486 |
*price indicative
- RS Stock No.:
- 895-670
- Mfr. Part No.:
- ZP4010UGN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 40mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 40mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for efficient handling and transfer applications in various industries, allowing for secure placement and removal during operations.
Manufactured for heavy-duty usage, ensuring durability in demanding environments
Replacement part compatibility enhances the utility for continuous operation
Related links
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR40UNJ10-06-A14 6 mm
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UNJ10-B01-A14 Rc 1//8
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP4010UN
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-B01 Rc 1//8
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40CN-A6 M6 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-A8 M8
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-A6 M6 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40CN-A8 M8 x 1
