SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-B01 Rc 1//8
- RS Stock No.:
- 894-418
- Mfr. Part No.:
- ZPT40UN-B01
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£12.43
(exc. VAT)
£14.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.43 |
*price indicative
- RS Stock No.:
- 894-418
- Mfr. Part No.:
- ZPT40UN-B01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | Rc 1//8 | |
| Pad Diameter | 40mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size Rc 1//8 | ||
Pad Diameter 40mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-A8 M8
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13CN-B01 RC 1/8
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10BN-B01 RC 1/8
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-A6 M6 x 1
- SMC 25 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT25UN-B01 Rc 1/8 in
- SMC 25 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT25CN-B01 Rc(PT) 1/8 in
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UNJ10-B01-A14 Rc 1//8
- SMC 40 mm Flat Silicon Rubber Vacuum Pad ZPT40US-B01 Rc 1//8
