SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR40UNJ10-06-A14 6 mm

Subtotal (1 unit)*

£46.35

(exc. VAT)

£55.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.35

*price indicative

RS Stock No.:
894-782
Mfr. Part No.:
ZPR40UNJ10-06-A14
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

40mm

Product Type

Vacuum Pad

Connection Size

6 mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male Thread

Series

ZP

With Buffer

Yes

Vacuum Entry Direction

Lateral

Tube Outside Diameter

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad w/buffer designed to provide effective suction for various industrial applications, ensuring secure handling of materials with its innovative design tailored for optimal performance.

Utilises built-in one-touch fittings for easy installation

Offers lateral vacuum entry Ideal for diverse configurations

Available in multiple pad diameters to suit specific requirements

Features various materials for enhanced performance in different settings

Incorporates buffer types with strokes up to 50mm, ensuring flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy