SMC 50 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT50UNK10-06-A14 6 mm

Image representative of range

Subtotal (1 unit)*

£53.80

(exc. VAT)

£64.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£53.80

*price indicative

RS Stock No.:
894-713
Mfr. Part No.:
ZPT50UNK10-06-A14
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

50mm

Product Type

Vacuum Pad

Connection Size

6 mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male Thread

Series

ZP

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.

Designed for vertical vacuum entry via one-touch or threaded connections

Built from Durable materials suitable for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy