SMC 18 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-18UTN
- RS Stock No.:
- 895-637
- Mfr. Part No.:
- ZP2-18UTN
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£31.29
(exc. VAT)
£37.55
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £31.29 | £3.129 |
*price indicative
- RS Stock No.:
- 895-637
- Mfr. Part No.:
- ZP2-18UTN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 18mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 18mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 19mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 18 mm Flat Silicon Rubber Suction Cup ZP2-18UTS
- SMC 6 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B06EUN
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-05UTN
- SMC 3 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-03UN
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B04UN
- SMC 25 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-TB25MTN-H5
- SMC 14 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-14UTN
- SMC 7 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-07CN
