SMC 18 mm Flat Silicon Rubber Suction Cup ZP2-18UTS

Image representative of range

Subtotal (1 pack of 10 units)*

£34.14

(exc. VAT)

£40.97

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£34.14£3.414

*price indicative

RS Stock No.:
812-690
Mfr. Part No.:
ZP2-18UTS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Suction Cup

Pad Diameter

18mm

Pad Type

Flat

Pad Material

Silicon Rubber

Connection Type

Threaded

Series

ZP2

With Buffer

No

Vacuum Entry Direction

Vertical

COO (Country of Origin):
JP
The SMC Vacuum pad offers a Compact design Ideal for a wide range of handling and transfer applications, delivering reliable performance and versatility across diverse settings.

Constructed from five materials, allowing adaptability to various tasks

Designed for heavy-duty applications, ensuring dependable operational integrity

Suitable for both routine and unusual lifting requirements, enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy