SMC 6 mm Flat Silicon Rubber Suction Cup ZP2-06UTS
- RS Stock No.:
- 812-684
- Mfr. Part No.:
- ZP2-06UTS
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£29.71
(exc. VAT)
£35.65
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £29.71 | £2.971 |
*price indicative
- RS Stock No.:
- 812-684
- Mfr. Part No.:
- ZP2-06UTS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 6mm | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 6mm | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pad is designed for effective handling and transfer of various materials, providing flexibility in size, shape, and material selection to meet diverse application needs.
Offers a complete line of pad options for multiple handling applications
Available in five different materials to suit various industrial requirements
Pad diameters range from 40mm to 125mm for versatile applications
Suitable for both routine and unusual lifting tasks, ensuring reliability
Related links
- SMC 6 mm Flat Silicon Rubber Suction Cup ZP2-06AUS
- SMC 2 mm Flat Silicon Rubber Suction Cup ZP2-02AUS
- SMC 2 mm Flat Silicon Rubber Suction Cup ZP2-B04EUS
- SMC 4 mm Flat Silicon Rubber Suction Cup ZP2-04AUS
- SMC 7 mm Flat Silicon Rubber Suction Cup ZP2-07CS
- SMC 18 mm Flat Silicon Rubber Suction Cup ZP2-18UTS
- SMC 5 mm Flat Silicon Rubber Suction Cup ZP2-05UTS
- SMC 14 mm Flat Silicon Rubber Suction Cup ZP2-14JS
