SMC 7 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-07CN
- RS Stock No.:
- 895-631
- Mfr. Part No.:
- ZP2-07CN
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£22.43
(exc. VAT)
£26.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £22.43 | £2.243 |
*price indicative
- RS Stock No.:
- 895-631
- Mfr. Part No.:
- ZP2-07CN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 7mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 7mm | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-05UTN
- SMC 3 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-03UN
- SMC 6 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B06EUN
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B04UN
- SMC 25 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-TB25MTN-H5
- SMC 18 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-18UTN
- SMC 14 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-14UTN
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B05MUN
