SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T08BN-A5 M5 x 0.8

Image representative of range

Subtotal (1 unit)*

£9.78

(exc. VAT)

£11.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.78

*price indicative

RS Stock No.:
895-350
Mfr. Part No.:
ZP3-T08BN-A5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

8mm

Connection Size

M5 x 0.8

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male Thread

Series

ZP3

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vertical vacuum inlet designed to enhance operational efficiency in vacuum applications. This product facilitates reliable connection and optimal performance in industrial processes.

Vertical vacuum entry connections accommodate one-touch fittings or threaded connections

Available in various pad diameters from 1.5 to 16 mm for tailored applications

Pad types include flat, flat with grooves, and bellows for flexible usage

Constructed with Durable materials to ensure long-lasting performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy