SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T06BGN-A5 M5 x 0.8
- RS Stock No.:
- 895-330
- Mfr. Part No.:
- ZP3-T06BGN-A5
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£9.92
(exc. VAT)
£11.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.92 |
*price indicative
- RS Stock No.:
- 895-330
- Mfr. Part No.:
- ZP3-T06BGN-A5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Pad Diameter | 6mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Pad Diameter 6mm | ||
Product Type Vacuum Pad | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad is a Compact and efficient solution designed for optimal handling in various applications, ensuring reliable performance and significant productivity improvements when managing materials without damage.
Designed for vertical vacuum entry with optional adapters
Compatible with one-touch fittings and threaded connections
Related links
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T06BN-A5 M5 x 0.8
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T10BN-A5 M5 x 0.8
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T10BGN-A5 M5 x 0.8
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T08BN-A5 M5 x 0.8
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T08BGN-A5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T06BNJ3-B5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-Y06BN-B5-B5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T06BNJ6-B5 M5 x 0.8
