SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-T08BGN-A5 M5 x 0.8

Image representative of range

Subtotal (1 unit)*

£9.92

(exc. VAT)

£11.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.92

*price indicative

RS Stock No.:
895-348
Mfr. Part No.:
ZP3-T08BGN-A5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

M5 x 0.8

Pad Diameter

8mm

Product Type

Vacuum Pad

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male Thread

Series

ZP3

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Advanced vacuum pad effectively caters to various automation processes by securely grasping and holding objects during transportation.

Available in multiple pad diameters, ensuring versatility across applications

Designed with flat and bellows pad types, enhancing functionality for specific tasks

Optional buffers offer stroke lengths of up to 20mm, allowing for adaptability

Manufactured from a range of materials, including NBR and silicone rubber, for different use cases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy