SMC Oval Silicon Rubber Vacuum Pad ZPT2004US-A5 M5 x 0.8
- RS Stock No.:
- 895-135
- Mfr. Part No.:
- ZPT2004US-A5
- Brand:
- SMC
Subtotal (1 unit)*
£7.43
(exc. VAT)
£8.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.43 |
*price indicative
- RS Stock No.:
- 895-135
- Mfr. Part No.:
- ZPT2004US-A5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Product Type | Vacuum Pad | |
| Pad Type | Oval | |
| Pad Material | Silicon Rubber | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Product Type Vacuum Pad | ||
Pad Type Oval | ||
Pad Material Silicon Rubber | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 40 mm Oval Silicon Rubber Vacuum Pad ZPT4010US-A5 M5 x 0.8
- SMC 35 mm Oval Silicon Rubber Vacuum Pad ZPT3507US-A5 M5 x 0.8
- SMC 15 mm Oval Silicon Rubber Vacuum Pad ZP2-T4020WSK10-B5 M5 x 0.8
- SMC 15 mm Oval Silicon Rubber Vacuum Pad ZP2-T4010WSK10-B5 M5 x 0.8
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZP3-T16UMS-A5 M5 x 0.8
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13US-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMS-A5 M5 x 0.8
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-A5 M5 x 0.8
