SMC 15 mm Oval Silicon Rubber Vacuum Pad ZP2-T4020WSK10-B5 M5 x 0.8

Image representative of range

Subtotal (1 unit)*

£50.07

(exc. VAT)

£60.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.07

*price indicative

RS Stock No.:
894-352
Mfr. Part No.:
ZP2-T4020WSK10-B5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Connection Size

M5 x 0.8

Pad Diameter

15mm

Pad Type

Oval

Pad Material

Silicon Rubber

Connection Type

Hexagonal

Series

ZP2

Holding Force

3N

With Buffer

Yes

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC vacuum pad designed for versatile applications in industrial automation, providing effective gripping and support in various processes. Its unique design enhances efficiency while ensuring reliable performance across a range of tasks.

Constructed from quality pad material for enhanced compatibility

Compatible with vertical vacuum entry through one-touch or threaded fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy