SMC 1.5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T015UNJ3-B3 M3 x 0.5
- RS Stock No.:
- 895-037
- Mfr. Part No.:
- ZP3-T015UNJ3-B3
- Brand:
- SMC
Subtotal (1 unit)*
£19.03
(exc. VAT)
£22.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.03 |
*price indicative
- RS Stock No.:
- 895-037
- Mfr. Part No.:
- ZP3-T015UNJ3-B3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Connection Size | M3 x 0.5 | |
| Pad Diameter | 1.5mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Connection Type | Female Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Connection Size M3 x 0.5 | ||
Pad Diameter 1.5mm | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Connection Type Female Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vertical vacuum inlet with a buffer designed for efficient suction in various industrial applications. This product provides reliable performance and versatility in material handling tasks.
Compatible with one-touch fittings or threaded connections for flexible installation
Suitable for diverse pad types including flat and bellows designs
Related links
- SMC 3.5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T035UNJ6-B3 M3 x 0.5
- SMC 13 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-13UMGN
- SMC 15 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-015UN
- SMC 13 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-13UMN
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-16UMN
- SMC 15 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-015UGN
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-02UGN
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNK6-B5 M5 x 0.8
