SMC 13 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-13UMGN
- RS Stock No.:
- 895-027
- Mfr. Part No.:
- ZP3-13UMGN
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£30.43
(exc. VAT)
£36.52
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £30.43 | £3.043 |
*price indicative
- RS Stock No.:
- 895-027
- Mfr. Part No.:
- ZP3-13UMGN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 13mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 13mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for handling and transferring needs, providing versatile configurations suitable for various applications.
Designed to accommodate a wide range of handling and transfer requirements
Heavy-duty construction ensures durability for demanding tasks
Related links
- SMC 13 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-13UMN
- SMC 15 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-015UN
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-16UMN
- SMC 13 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-13BN
- SMC 15 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-015UGN
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-02UGN
- SMC 13 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-13BGN
- SMC 1.5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T015UNJ3-B3 M3 x 0.5
