SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNK6-B5 M5 x 0.8
- RS Stock No.:
- 895-052
- Mfr. Part No.:
- ZP3-T04UMNK6-B5
- Brand:
- SMC
Subtotal (1 unit)*
£31.70
(exc. VAT)
£38.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.70 |
*price indicative
- RS Stock No.:
- 895-052
- Mfr. Part No.:
- ZP3-T04UMNK6-B5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Connection Size | M5 x 0.8 | |
| Pad Diameter | 4mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Connection Type | Female Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Connection Size M5 x 0.8 | ||
Pad Diameter 4mm | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Connection Type Female Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vertical vacuum inlet w/buffer designed to enhance vacuum handling with its sophisticated structure, ensuring efficient operation in various applications.
Features vertical vacuum entry that can accommodate a variety of connection types
Constructed with high-quality materials, ensuring durability and performance
Related links
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNJ10-B5 M5 x 0.8
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNJ6-B5 M5 x 0.8
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNK10-B5 M5 x 0.8
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T16UMGNK3-B5 M5 x 0.8
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMGN-A5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BNJ6-B5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BNK6-B5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BN-B5 M5 x 0.8
