SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNK10-B5 M5 x 0.8
- RS Stock No.:
- 895-051
- Mfr. Part No.:
- ZP3-T04UMNK10-B5
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£43.80
(exc. VAT)
£52.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.80 |
*price indicative
- RS Stock No.:
- 895-051
- Mfr. Part No.:
- ZP3-T04UMNK10-B5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Pad Diameter | 4mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Connection Type | Female Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Pad Diameter 4mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Connection Type Female Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vertical vacuum inlet designed for optimal adaptability and efficiency within various pneumatic systems, facilitating reliable vacuum generation tailored to specific application needs.
Features vertical vacuum entry that can accommodate a variety of connection types
Constructed with high-quality materials, ensuring durability and performance
Related links
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNK6-B5 M5 x 0.8
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T16UMGNK3-B5 M5 x 0.8
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNJ10-B5 M5 x 0.8
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNJ6-B5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BNJ6-B5 M5 x 0.8
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T16BNJ3-B5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BNK6-B5 M5 x 0.8
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T16BNJ10-B5 M5 x 0.8
