SMC 13 mm Flat Silicon Rubber Suction Cup ZP3-13UMGS
- RS Stock No.:
- 895-028
- Mfr. Part No.:
- ZP3-13UMGS
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
£38.57
(exc. VAT)
£46.28
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £38.57 | £3.857 |
*price indicative
- RS Stock No.:
- 895-028
- Mfr. Part No.:
- ZP3-13UMGS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 13mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 13mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for handling and transferring needs, providing versatile configurations suitable for various applications.
Designed to accommodate a wide range of handling and transfer requirements
Heavy-duty construction ensures durability for demanding tasks
Related links
- SMC 13 mm Flat Silicon Rubber Suction Cup ZP3-13UMS
- SMC 13 mm Flat Silicon Rubber Suction Cup ZP3-T13UMS-A5 M5 x 0.8
- SMC 13 mm Flat Silicon Rubber Suction Cup ZP3-T13UMGS-A5 M5 x 0.8
- SMC 13 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-13UMGN
- SMC 13 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-13UMN
- SMC 13 mm Flat Nitrile Rubber (NBR) Suction Cup ZP3-T13UMN-A5
- SMC 13 mm Bellow Silicon Rubber Suction Cup ZP3-13BS
- SMC 13 mm Bellow Silicon Rubber Suction Cup ZP3-13BGS
