SMC 13 mm Bellow Silicon Rubber Suction Cup ZP3-13BGS
- RS Stock No.:
- 894-636
- Mfr. Part No.:
- ZP3-13BGS
- Brand:
- SMC
Image representative of range
Subtotal (1 pack of 5 units)*
£35.86
(exc. VAT)
£43.03
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £35.86 | £7.172 |
*price indicative
- RS Stock No.:
- 894-636
- Mfr. Part No.:
- ZP3-13BGS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 13mm | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 13mm | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Compact pad designed to enhance vacuum lifting capabilities, featuring bellows designed for optimal handling and transfer of various materials in industrial applications.
Heavy-duty vacuum pad suitable for diverse lifting operations
Promotes efficient handling and transfer of routine and unique loads
Related links
- SMC 13 mm Bellow Silicon Rubber Suction Cup ZP3-13BS
- SMC 13 mm Bellow Silicon Rubber Suction Cup ZP3-T13BS-A5 M5 x 0.8
- SMC 13 mm Bellow Silicon Rubber Suction Cup ZP13BS
- SMC 10 mm Bellow Silicon Rubber Suction Cup ZP3-10UMGS
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-16BGS
- SMC 10 mm Bellow Silicon Rubber Suction Cup ZP3-10BS
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-16BS
- SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-T16BSJ10-B5 M5 x 0.8
