SMC 16 mm Bellow Silicon Rubber Suction Cup ZP3-16BGS

Image representative of range

Subtotal (1 pack of 5 units)*

£38.00

(exc. VAT)

£45.60

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£38.00£7.60

*price indicative

RS Stock No.:
895-032
Mfr. Part No.:
ZP3-16BGS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

16mm

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Silicon Rubber

Series

ZP3

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Compact pad designed to enhance vacuum lifting capabilities, featuring bellows designed for optimal handling and transfer of various materials in industrial applications.

Heavy-duty vacuum pad suitable for diverse lifting operations

Promotes efficient handling and transfer of routine and unique loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy