SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR32UN-06-A6 6 mm

Image representative of range

Subtotal (1 unit)*

£23.78

(exc. VAT)

£28.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.78

*price indicative

RS Stock No.:
894-775
Mfr. Part No.:
ZPR32UN-06-A6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

6 mm

Pad Diameter

32mm

Product Type

Vacuum Pad

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male Thread

Series

ZP

With Buffer

No

Vacuum Entry Direction

Lateral

Tube Outside Diameter

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad offers exceptional performance, making it Ideal for a wide range of applications requiring reliable grip without a buffer.

Designed without a buffer for direct contact applications

Bellows structure enables flexibility for various shapes and surfaces

Constructed with Durable materials for extended product lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy