SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR32UNJ10-06-A10 6 mm
- RS Stock No.:
- 894-777
- Mfr. Part No.:
- ZPR32UNJ10-06-A10
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£38.43
(exc. VAT)
£46.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.43 |
*price indicative
- RS Stock No.:
- 894-777
- Mfr. Part No.:
- ZPR32UNJ10-06-A10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 6 mm | |
| Pad Diameter | 32mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male Thread | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Lateral | |
| Tube Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 6 mm | ||
Pad Diameter 32mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male Thread | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Lateral | ||
Tube Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers exceptional performance, making it Ideal for a wide range of applications requiring reliable grip without a buffer.
Designed without a buffer for direct contact applications
Bellows structure enables flexibility for various shapes and surfaces
Constructed with Durable materials for extended product lifespan
Related links
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR16UNK10-06-A10 6 mm
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR10UNK10-06-A10 6 mm
- SMC 25 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR25CNK10-06-A10 6 mm
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT32UNK10-06-A10 M10 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10UNJ10-06-A10 M10 x 1
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UNK10-06-A10 M10 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10BNJ10-06-A10 M10 x 1
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UNJ20-06-A10 M10 x 1
